Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Performance Miniature Circuit Breaker, 32A, 1.5kV, IP202CCP247204R0001
2CCP247204R0001 - High Performance Miniature Circuit Breaker, 32A, 1.5kV, IP20, ABB
302-38-972
2CCP247204R0001

High Performance Miniature Circuit Breaker, 32A, 1.5kV, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
DIN Rail Mount 
54 mm
IV 
2 
1.5 kV
Series:High Performance MCB
Standards Met:IEC/EN 60947

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer ABB
Gross weight (incl. package) 510 Gram
Dimensions (incl. package) 60 x 105 x 99 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 7612271419035