Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Performance Miniature Circuit Breaker, C, 16A, 690V, IP202CCS894001R0164
2CCS894001R0164 - High Performance Miniature Circuit Breaker, C, 16A, 690V, IP20, ABB
302-43-464
2CCS894001R0164
S804N-C16

High Performance Miniature Circuit Breaker, C, 16A, 690V, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
C 
25 kA
DIN Rail Mount 
106 mm
IV 
Series:High Performance MCB
Standards Met:IEC/EN 60947IEC/EN 60898

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer ABB
Gross weight (incl. package) 570 Gram
Dimensions (incl. package) 111 x 105 x 99 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 7612271204662