Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Performance Miniature Circuit Breaker, C, 16A, 690V, IP202CCS861001R0164
2CCS861001R0164 - High Performance Miniature Circuit Breaker, C, 16A, 690V, IP20, ABB
302-42-326
2CCS861001R0164

Offer
High Performance Miniature Circuit Breaker, C, 16A, 690V, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
C 
25 kA
DIN Rail Mount 
27 mm
IV 
Series:S801
Standards Met:IEC/EN 60898IEC/EN 60947UL 1077

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer ABB
Gross weight (incl. package) 256 Gram
Dimensions (incl. package) 3.108 x 38 x 100 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 7612271200503