Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
High Flow Filter Fan 223m³/h 230 V 42dBAEF300R5

EF300R5 - High Flow Filter Fan 223m³/h 230 V 42dBA

302-83-161
EF300R5
2832240
Manufacturer:nVent Hoffman

New to us
High Flow Filter Fan 223m³/h 230 V 42dBA

Image is for illustrative purposes only. Please refer to product description.

EF300R5 - High Flow Filter Fan 223m³/h 230 V 42dBA

302-83-161
EF300R5
2832240
Manufacturer:nVent Hoffman

Product specifications
223 mm
AC 
223 mm
201 m³/h
45 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy to install thanks to its click-in feature
  • Water and dust are prevented from entering the enclosure through the filter

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Hoffman
Gross weight (incl. package) 1900 Gram
Dimensions (incl. package) 252 x 113 x 252 MM
Customs number 8414.9020
UNSPSC (v5.03) 40101604
EAN 8713574132580