Business
Private
CHFExc. Vat
High Density D-Sub Connector, Plug, DE-15, Crimp / Straight09 56 100 5601

09 56 100 5601 - High Density D-Sub Connector, Plug, DE-15, Crimp / Straight

144-03-810
09 56 100 5601
Manufacturer:HARTING

High Density D-Sub Connector, Plug, DE-15, Crimp / Straight

Image is for illustrative purposes only. Please refer to product description.

09 56 100 5601 - High Density D-Sub Connector, Plug, DE-15, Crimp / Straight

144-03-810
09 56 100 5601
Manufacturer:HARTING

Product specifications
DE-15 
Plug 
Crimp 
Straight 
Tin-Plated 
Glass Filled Thermoplastic 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Housing dimensions are based on the number of pins of a standard D-Sub plug connector (Example: 15-pin High Density plug connector, fits in 9-pin housing)

Family Information

  • Crimp connection
  • Flange with through hole
  • Connector with dimples

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer HARTING
Gross weight (incl. package) 4.1 Gram
Dimensions (incl. package) 30 x 15 x 12 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402