Business
Private
CHFExc. Vat
High Density D-Sub Connector, Plug, DA-26, CrimpRND 205-01022

RND 205-01022 - High Density D-Sub Connector, Plug, DA-26, Crimp

301-52-644
RND 205-01022
Manufacturer:RND

High Density D-Sub Connector, Plug, DA-26, Crimp

Image is for illustrative purposes only. Please refer to product description.

RND 205-01022 - High Density D-Sub Connector, Plug, DA-26, Crimp

301-52-644
RND 205-01022
Manufacturer:RND

Product specifications
DA-26 
Plug 
Crimp 
Cold Rolled Steel 
Polybutylene Terephthalate (PBT) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

This new range of D-sub connectors by RND Connect offers great value for a low cost. It features connector shells made out of cold rolled steel. It also offers a contact resistance of 25mOhm max, an insulation resistance of 500MOhm min at DC 500V and can operate at temperatures from -55°C to 105°C.

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 45 x 22 x 13 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402