Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hex Key, L, 2 mm, 90mmPB 2222.L 2 GR
PB 2222.L 2 GR - Hex Key, L, 2 mm, 90mm, PB Swiss Tools
302-61-678
PB 2222.L 2 GR

Hex Key, L, 2 mm, 90mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 mm 
L 
90 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Chrome-plated and powder-coated, color coded by size
  • For safe hand free space and screws in particularly confined spaces (90 ... 100°)
  • Half ball point
  • Special alloy based on spring steel
  • Laser-marked serial number, lifetime guarantee

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PB Swiss Tools
Gross weight (incl. package) 2.5 Gram
Dimensions (incl. package) 93 x 8 x 2 MM
Customs number 8204.1120
UNSPSC (v5.03) 27111710
EAN 7610733283057