HENSEL ASS Series Black Polyamide Cable Gland, M50 Thread, 21mm min., 35mm max., IP66, IP67, IP69 (IP69K), M50 x 1.5ASS 50
ASS 50 - HENSEL ASS Series Black Polyamide Cable Gland, M50 Thread, 21mm min., 35mm max., IP66, IP67, IP69 (IP69K), M50 x 1.5
304-84-231
ASS 50
Manufacturer:Hensel
New to us
Image is for illustrative purposes only. Please refer to product description.
ASS 50 - HENSEL ASS Series Black Polyamide Cable Gland, M50 Thread, 21mm min., 35mm max., IP66, IP67, IP69 (IP69K), M50 x 1.5
304-84-231
ASS 50
Manufacturer:Hensel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Black Hazardous Area Certification: No IP Rating: IP66|IP69|IP67|IP69K Locknut Included: Yes Material: Polyamide Maximum Cable Diameter: 35 mm Maximum Operating Temperature: 70 °C Minimum Cable Diameter: 21 mm Minimum Operating Temperature: -25 °C Product Type: Cable Gland Series: ASS Standards/Approvals: DIN EN 62444 Thread Size: M50 x 1.5
Previous Article Number
676503
Additional information
Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 67 x 66 x 60 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
EAN 4012591103417
