Business
Private
CHFExc. Vat
HENSEL ASS Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 13.5mm max., IP66, IP67, IP69 (IP69K), M20 x 1.5ASS 20

ASS 20 - HENSEL ASS Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 13.5mm max., IP66, IP67, IP69 (IP69K), M20 x 1.5

304-84-230
ASS 20
Manufacturer:Hensel

New to us
HENSEL ASS Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 13.5mm max., IP66, IP67, IP69 (IP69K), M20 x 1.5

Image is for illustrative purposes only. Please refer to product description.

ASS 20 - HENSEL ASS Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 13.5mm max., IP66, IP67, IP69 (IP69K), M20 x 1.5

304-84-230
ASS 20
Manufacturer:Hensel

Product specifications
M20 x 1.5 
IP66 
IP67 
IP69 
IP69K 
Yes 
-25 °C
70 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 90 x 73 x 31 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
EAN 4012591103295