1 min order
Hellerine Lubricant for Tubing and Grommets Installation - 625-00250HELLERINE 625-00250
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Effective aid for affixing elastomer sleeves
- Universally employable
- Evaporates after installation
- Consists of 99% vegetable oils
- Discoloration-free
- Offered in 250 ml bottle or in cans of 5 l or 20 l
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Supplemental Hazard Information
- EUH210:Safety data sheet available on request.
Article Information
Previous Article Number
503408
Paper catalogue
2013/14 p. 1821
Additional information
Country of origin Germany (DE)
Manufacturer HellermannTyton
Gross weight (incl. package) 243 Gram
Dimensions (incl. package) 56 x 45 x 143 MM
Customs number 3403.9900
UNSPSC (v5.03) 31201610
EAN 4031026185583