3 min order
HELICOIL Thread Insert, M5 x 0.8mm, 10mm, Stainless Steel4130 005 0010
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
- Threaded inserts, stainless steel A2, X5 CrNi 18 10, Material-No. 1.4301
- For repair or reinforcement of threads
- Temperature: Short term 425 °C, long-term 315 °C, low temperature -196 °C
- Minimum tensile strength at room temperature: 1400 N/mm2
- Resistant to corrosion and thermal effects
- To be used only with original Helicoil® installation tools
Article Information
Previous Article Number
969908
Paper catalogue
2016/17 p. 1925
Paper catalogue
2013/14 p. 2185
Additional information
Country of origin Germany (DE)
Manufacturer Boellhoff
Gross weight (incl. package) 0.55 Gram
Dimensions (incl. package) 12 x 6 x 6 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 27112805