1 min order
Heating Fan 345x340x275mm 190 m³/h ThermostatBX2E
BX2E - Heating Fan 345x340x275mm 190 m³/h Thermostat, VEAB
154-00-023
BX2E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Heating fan for heating various premises
- Equipped with adjustable thermostat, 0 to 35 degrees
- Resettable overheating protection with two power positions, half or full power
- Encapsulated, non-corrosive heating elements and cover made from galvanised sheet steel The heating fan can be used stand-alone or wall mounted
- Splash proof design
- BX 2E: designed for connection to 230 V, 1-phase via a 2 m cable with F (CEE 7/4) connector
- BX 9SE: designed for connection to 400 V, 3-phase via a 2 m cable with CEE17 connector
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
391047
Paper catalogue
2013/14 p. 1765
Additional information
Country of origin Sweden (SE)
Manufacturer VEAB
Gross weight (incl. package) 580 Gram
Dimensions (incl. package) 365 x 350 x 280 MM
Customs number 8516.2920
UNSPSC (v5.03) 40101604
EAN 7330334021277