Business
Private
CHFExc. Vat
Heat Shrink Tubing, Red 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series, 4 ... 12mm, Red, Reel of 30 meter333-31202 TF31-12/4-PO-X-RD

333-31202 TF31-12/4-PO-X-RD - Heat Shrink Tubing, Red 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series, 4 ... 12mm, Red, Reel of 30 meter

305-22-328
333-31202 TF31-12/4-PO-X-RD
Manufacturer:HellermannTyton

New to us
Heat Shrink Tubing, Red 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series, 4 ... 12mm, Red, Reel of 30 meter

Image is for illustrative purposes only. Please refer to product description.

333-31202 TF31-12/4-PO-X-RD - Heat Shrink Tubing, Red 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series, 4 ... 12mm, Red, Reel of 30 meter

305-22-328
333-31202 TF31-12/4-PO-X-RD
Manufacturer:HellermannTyton

Product specifications
12 mm
4 mm
3:1 
Red 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HellermannTyton
Gross weight (incl. package) 820 Gram
Dimensions (incl. package) 400 x 400 x 60 MM
Customs number 3926.9000
UNSPSC (v5.03) 26121603
EAN 4031026226798