Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Heat-Shrink Tubing Polyolefin, 1.2 ... 2.4mm, Black, 1.22m, Pack of 25 piecesF2213/32 BK103

F2213/32 BK103 - Heat-Shrink Tubing Polyolefin, 1.2 ... 2.4mm, Black, 1.22m, Pack of 25 pieces

304-44-328
F2213/32 BK103
8395466
Manufacturer:Alpha Wire

New to us
Heat-Shrink Tubing Polyolefin, 1.2 ... 2.4mm, Black, 1.22m, Pack of 25 pieces

Image is for illustrative purposes only. Please refer to product description.

F2213/32 BK103 - Heat-Shrink Tubing Polyolefin, 1.2 ... 2.4mm, Black, 1.22m, Pack of 25 pieces

304-44-328
F2213/32 BK103
8395466
Manufacturer:Alpha Wire

Product specifications
No 
2.4 mm
1.2 mm
Polyolefin 
2:1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Dielectric Strength: 197 kV/cm
  • Insulation from Environment
  • Available in black, red, white, transparent
  • Shrinkage Ratio 2:1
  • Specification: MIL-DTL-23053/5C, Class 1, 2

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 61 Gram
Dimensions (incl. package) 1.219 x 51 x 51 MM
Customs number 3917.3900
UNSPSC (v5.03) 26121603