Heat Shrink Tubing, Brown 6.4 mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series, 3 ... 6.4mm, Brown300-30641 HIS-PACK-6.4/3.2-PO-X-BN
300-30641 HIS-PACK-6.4/3.2-PO-X-BN - Heat Shrink Tubing, Brown 6.4 mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series, 3 ... 6.4mm, Brown
305-22-305
300-30641 HIS-PACK-6.4/3.2-PO-X-BN
Manufacturer:HellermannTyton
New to us
Image is for illustrative purposes only. Please refer to product description.
300-30641 HIS-PACK-6.4/3.2-PO-X-BN - Heat Shrink Tubing, Brown 6.4 mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series, 3 ... 6.4mm, Brown
305-22-305
300-30641 HIS-PACK-6.4/3.2-PO-X-BN
Manufacturer:HellermannTyton
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Colour: Brown Flame Retardant: Yes Halogen Free: No Material: Cross Linked Polyolefin Product Type: Heat Shrink Tubing Series: 300 Shrink Ratio: 2:1 Shrunk Diameter: 3.2 mm Sleeve Diameter: 6.4 mm Sleeve Length: 5 m Standards/Approvals: csa-C22.2 No.198.1|csa-C22.1|ANSI/UL 224
Previous Article Number
714490
Additional information
Country of origin China (CN)
Manufacturer HellermannTyton
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 180 x 160 x 60 MM
Customs number 3926.9000
UNSPSC (v5.03) 26121603
EAN 4031026133843
