Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink Tubing Polyolefin, 2.35 ... 4.7mm, Black, 1.22mF2213/16 BK103
F2213/16 BK103 - Heat-Shrink Tubing Polyolefin, 2.35 ... 4.7mm, Black, 1.22m, Alpha Wire
155-06-902
F2213/16 BK103

Heat-Shrink Tubing Polyolefin, 2.35 ... 4.7mm, Black, 1.22m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
No 
4.7 mm
2.35 mm
Polyolefin 
2:1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Dielectric Strength: 197 kV/cm
  • Insulation from Environment
  • Available in black, red, white, transparent
  • Shrinkage Ratio 2:1
  • Specification: MIL-DTL-23053/5C, Class 1, 2

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 1.260 x 4 x 4 MM
Customs number 3917.3900
UNSPSC (v5.03) 26121603