1 min order
Heat-Shrink Tubing, Assortment 2:1 133pcsVERSAFIT-KIT-2-COLOR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Set with Heat-shrink tubes
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Black, Blue, Clear, Green, Red, White, Yellow
- 35 pcs Heat-shrink tubes 3/32'', 2.4 mm : 1.2 mm, 5 each colour
- 28 pcs Heat-shrink tubes 1/8'', 3.2 mm : 1.6 mm, 4 each colour
- 21 pcs Heat-shrink tubes 3/16'', 4.8 mm : 2.4 mm, 3 each colour
- 21 pcs Heat-shrink tubes 1/4'', 6.4 mm : 3.2 mm, 3 each colour
- 14 pcs Heat-shrink tubes 3/8'', 9.6 mm : 4.8 mm, 2 each colour
- 14 pcs Heat-shrink tubes 1/2'', 12.8 mm : 6.4 mm, 2 each colour
Previous Article Number
206631
Paper catalogue
2016/17 p. 1075
Additional information
Country of origin United States (US)
Manufacturer Raychem
Gross weight (incl. package) 288 Gram
Dimensions (incl. package) 286 x 168 x 65 MM
Customs number 8538.9010
UNSPSC (v5.03) 26121603