Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Gun 500L/min Ceramic 2.2kW 230VHG2120E, CH PLUG
HG2120E, CH PLUG - Heat Gun 500L/min Ceramic 2.2kW 230V, Steinel
300-20-004
HG2120E, CH PLUG

Heat Gun 500L/min Ceramic 2.2kW 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 L/min
670 g
2.2 kW
630 °C
220 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Hot air nozzles are not inclouded

Family Information

  • For intense work sessions without fatigue
  • Gateway to the professional class
  • The powerful HG 2120 E all-rounder has no problem coping with most hot air jobs in the workshop and on the construction site
  • This is not only down to the high-performance motor but also optimised ergonomics and practical single-hand operation
  • To permit many hours of fatigue-free heat-shrinking, shaping, welding or stripping - depending on whichever nozzle happens to be attached

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Steinel
Gross weight (incl. package) 1098 Gram
Dimensions (incl. package) 260 x 240 x 90 MM
Customs number 8467.2900
UNSPSC (v5.03) 27112717
EAN 4007841351403