1 min order
Heat Conducting Paste 0.61 W/mK 4 gWLP 004 - DOSE A 4 G
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Silicon-containing
- Improves heat transfer by up to 50%
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H410:Very toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
950896
Paper catalogue
2016/17 p. 149
Paper catalogue
2013/14 p. 245
Additional information
Country of origin Germany (DE)
Manufacturer Fischer Elektronik
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 27 x 27 x 9 MM
Customs number 3910.0000
UNSPSC (v5.03) 13101708