1 min order
Heat conducting adhesive, 2-comp 0.83 W/mK 5 gWLK 5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Electrically insulating
- Complete replacement of mechanical connections
- For metal, ceramics, glass
- Mixing proportion 10 : 1
- Curing periods at 20 °C: 24 h, at 40 °C: 6 h, at 100 °C: 30 Min.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H314:Causes severe skin burns and eye damage.
- H315:Causes skin irritation
- H317:May cause an allergic skin reaction
- H319:Causes serious eye irritation
- H341:Suspected of causing genetic defects (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H412:Harmful to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH205:Contains epoxy constituents. May produce an allergic reaction.
Article Information
Previous Article Number
652450
Paper catalogue
2016/17 p. 149
Paper catalogue
2013/14 p. 246
Additional information
Country of origin Germany (DE)
Manufacturer Fischer Elektronik
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 120 x 60 x 65 MM
Customs number 3506.1000
UNSPSC (v5.03) 13101708