Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Externder 40mVE1821
VE1821 - HDMI Externder 40m, Aten
303-95-708
VE1821

New
HDMI Externder 40m

Image is for illustrative purposes only. Please refer to product description.

2 min order
Product specifications
HDMI Extender 
HDMI 
IR 
RJ45 
12 V 
40 m
Dimensions L x W x H:58 x 68 x 17 mm
Weight:120 g
Width:68 mm
Resolution:3840 x 21604096 x 2160
Height:17 mm
Temperature range:0 ... 40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 610 Gram
Dimensions (incl. package) 213 x 137 x 79 MM
Customs number 8473.3000
UNSPSC (v5.03) 60141009
EAN 4710469342790