1 min order
HDMI Extender 4K2KVE812
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes Transmitter and Receiver, 2 Power Adapters, Mounting Kit, Manual
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Extends the distance between HDMI source and HDMI display
- Implements HDBaseT extension technology using only one Cat 5 cable to connect the transmitter and receiver
- HDMI (3D, Deep Color, 4kx2k); HDCP Compatible
- Resists signal interference during high-quality video transmission using HDBaseT technology
- Long distance transmission up to 100 m
- Supports resolutions of up to Ultra HD 4kx2k and 1080p Full HD
- EDID Expert: selects the optimum EDID settings for smooth power-up and highest quality display
- Supports up to 340 MHz bandwidth for high performance video
- Signaling rates up to 3.4 Gbits
- Supports Dolby True HD and DTS HD Master Audio
- Built-in 8KV / 15KV ESD protection (Contact voltage 8KV; Air voltage 15 KV)
Previous Article Number
289483
Additional information
Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 1472 Gram
Dimensions (incl. package) 285 x 170 x 100 MM
Customs number 8517.6200
UNSPSC (v5.03) 60141009
EAN 4719264640049