Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hazardous Location Hole Seal Suitable for 2" Conduit or M63 165mm Stainless Steel MetallicEXAS200SS6
EXAS200SS6 - Hazardous Location Hole Seal Suitable for 2" Conduit or M63 165mm Stainless Steel Metallic, nVent Hoffman
301-40-306
EXAS200SS6

No longer available. View product category

Hazardous Location Hole Seal Suitable for 2" Conduit or M63 165mm Stainless Steel Metallic

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
216 mm
Stainless Steel 
2" Conduit or M63 
Metallic 
165 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Secure sealing with silicon rubber gasket
  • Sealed pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water
  • Easy installation in enclosure cutouts with self-centering hole seals

Legislation and compliance

Additional information

Country of origin Mexico (MX)
Manufacturer nVent Hoffman
Gross weight (incl. package) 108.9 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 9403.2090
UNSPSC (v5.03) 31161504
EAN 783510287870