HARLOW Orange, Navy Unisex Hi Vis Jacket, XL, XL, Polyester, Navy / Orange15501-231-14010 XL
15501-231-14010 XL - HARLOW Orange, Navy Unisex Hi Vis Jacket, XL, XL, Polyester, Navy / Orange
305-19-416
15501-231-14010 XL
Manufacturer:Mascot Workwear
New to us
Image is for illustrative purposes only. Please refer to product description.
15501-231-14010 XL - HARLOW Orange, Navy Unisex Hi Vis Jacket, XL, XL, Polyester, Navy / Orange
305-19-416
15501-231-14010 XL
Manufacturer:Mascot Workwear
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Orange|Navy Gender: Unisex Hooded: No Lining Material: Polyester Outer Material: Polyester Product Type: Hi Vis Jacket Resistance Features: Waterproof Series: HARLOW Size: XL Standards/Approvals: EN 343 3/3|EN ISO 20471 Classe 3
Previous Article Number
733487
Additional information
Country of origin Bangladesh (BD)
Manufacturer Mascot Workwear
Gross weight (incl. package) 1592 Gram
Dimensions (incl. package) 540 x 400 x 70 MM
Customs number 6211.4300
UNSPSC (v5.03) 46181504
