1 min order
Handy LED Worklight 3W 150lm IP541600-0211
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- The LED inspection lamp IL150B from ANSMANN is ideal for use in both workshops and homes
- The inspection lamp is equipped with long-lasting COB LED technology, providing a homogeneous field of light
- The additional LED integrated into the head of the lamp enables parts that are difficult to access to be illuminated from the front
- An easily held, non-slip ABS housing offers additional security
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Delivery includes 3x AAA batteries
Previous Article Number
311521
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 144 Gram
Dimensions (incl. package) 132 x 45 x 275 MM
Customs number 8513.1000
UNSPSC (v5.03) 39101601
EAN 4013674129317