Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Handheld Spectrum Analyser Spectrum Rider WVGA USB / LAN 50Ohm 8GHzFPH-INH8

FPH-INH8 - Handheld Spectrum Analyser Spectrum Rider WVGA USB / LAN 50Ohm 8GHz, Rohde & Schwarz

302-29-601
FPH-INH8

Handheld Spectrum Analyser Spectrum Rider WVGA USB / LAN 50Ohm 8GHz

Image is for illustrative purposes only. Please refer to product description.

FPH-INH8 - Handheld Spectrum Analyser Spectrum Rider WVGA USB / LAN 50Ohm 8GHz, Rohde & Schwarz

302-29-601
FPH-INH8

Product specifications
Handheld 
5 kHz
8 GHz
AM 
FM 
50 Ohm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Bundle Contents:
FPH .06 Spectrum Analyzer 5 kHz to 8GHz
FPH-B8
FPH-B23 Preamplifier
FPH-K15 Interference Analysis
FPH-K16 Maps

Family Information

  • Frequency ranges from 5 kHz to 2/3/4 GHz; upgrade via keycode
  • Solid RF performance
  • Ideal for field use, easy to carry
  • 8 hour battery life
  • Large colour, non-reflective display with touch and gesture operation
  • Backlit keypad makes the analyzer also usable in the dark
  • Large buttons and a multifunction rotary control allow operation even with gloves
  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
  • Features and options for various industries such as aerospace and defence, wireless communications, etc.

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5100 Gram
Dimensions (incl. package) 555 x 280 x 205 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630