Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Spectrum Analyser 1321 Series USB / LAN 50Ohm 2GHzFPH-P1
FPH-P1 - Handheld Spectrum Analyser 1321 Series USB / LAN 50Ohm 2GHz, Rohde & Schwarz
300-82-378
FPH-P1

Handheld Spectrum Analyser 1321 Series USB / LAN 50Ohm 2GHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Handheld Spectrum Analyser 
5 kHz
2 GHz
AM 
FM 
50 Ohm
Series:1321 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Frequency ranges from 5 kHz to 2/3/4 GHz; upgrade via keycode
  • Solid RF performance
  • Ideal for field use, easy to carry
  • 8 hour battery life
  • Large colour, non-reflective display with touch and gesture operation
  • Backlit keypad makes the analyzer also usable in the dark
  • Large buttons and a multifunction rotary control allow operation even with gloves
  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
  • Features and options for various industries such as aerospace and defence, wireless communications, etc.

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 4800 Gram
Dimensions (incl. package) 550 x 280 x 210 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630
EAN 4250138106068