1 min order
Handheld Oscilloscope, 2x 60MHz, 250MSPSUTD1062C
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 6 Digit Frequency Counter
- Trigger Modes: Edge, Pulse, Video und Alternate
- Mathematics: Add, Subtract, Multiply, Divide, FFT (+ Reverse UTD1102C )
- 600 mV up to 1000 V, 6 mA up to 6 A, 600 Ohm up to 60 MOhm
- Operating time: ca. 3 hours (UTD1062C/1102C) ca. 4 hours (UTD1025C)
- Power: 100...240 VAC 50/60 Hz 1.5 A
- Test Modes: Manual / Auto ranging
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
257254
Additional information
Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 3950 Gram
Dimensions (incl. package) 380 x 290 x 125 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638