Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscope, 4x 200MHz, 5GSPSRTH1024MSO
RTH1024MSO - Handheld Oscilloscope, 4x 200MHz, 5GSPS, Rohde & Schwarz
300-99-105
RTH1024MSO

Offer
Handheld Oscilloscope, 4x 200MHz, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 MHz
4 
2 mV/div
1.75 ns
100 V/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

With History & Segmented Memory option (RTH-K15) included as standard

Family Information

  • Lab performance in a rugged and portable design
  • The perfect multipurpose tool for the lab or in the field
  • One-touch documentation: easily save screenshots and measurements
  • Wireless LAN or Ethernet: easy remote control within a web browser
  • Up to 32 Gbyte of data storage capability

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 555 x 285 x 195 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 4250138104514