Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscope, 2x 200MHz, 2.5GSPSFLUKE 190-202/EU
FLUKE 190-202/EU - Handheld Oscilloscope, 2x 200MHz, 2.5GSPS, Fluke
176-23-348
FLUKE 190-202/EU

No longer available. View alternative products

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Handheld Oscilloscope, 2x 200MHz, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 MHz
2 
2 mV/div
100 V/div
1.7 ns

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The Fluke ScopeMeter 190 Series II combines the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. The 190 Series II is the one test tool you will reach for to tackle just about any troubleshooting task. They include a multimeter, TrendPlot™ and ScopeRecord™ roll paperless recorder modes and hands free operation with Connect-and-View™ triggering and much more. 

  • Independent floating isolated inputs, up to 1000 V
  • Deep waveform memory storage (up to 10,000 points per input channel)
  • CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
  • Up to 7 hours of battery operation, standard
  • Isolated USB host port for direct data storage to a USB memory device; USB device port for easy PC communication
  • Easy-access battery door for quick battery swaps in the field
  • Security slot: lock down oscilloscope with Kensington® lock while unattended
  • Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow and even complex signals fast, slow and even complex signals
  • Paperless recorder with deep memory for long-term automatic measurements

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4376 Gram
Dimensions (incl. package) 430 x 430 x 110 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 95969601559