Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscope, 4x 100MHz, 5GSPSRTH1014 + ISO CAL 5
RTH1014 + ISO CAL 5 - Handheld Oscilloscope, 4x 100MHz, 5GSPS, Rohde & Schwarz
303-23-975
RTH1014 + ISO CAL 5

Handheld Oscilloscope, 4x 100MHz, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 MHz
4 
2 mV/div
3.5 ns
100 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Lab performance in a rugged and portable design
  • The perfect multipurpose tool for the lab or in the field
  • One-touch documentation: easily save screenshots and measurements
  • Wireless LAN or Ethernet: easy remote control within a web browser
  • Up to 32 Gbyte of data storage capability

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 550 x 290 x 200 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638