Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Handheld Oscilloscope, 2x 200MHz, 2.5GSPSFLUKE-190-202-III

FLUKE-190-202-III - Handheld Oscilloscope, 2x 200MHz, 2.5GSPS

302-30-658
FLUKE-190-202-III
2305651
Manufacturer:Fluke

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Handheld Oscilloscope, 2x 200MHz, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

FLUKE-190-202-III - Handheld Oscilloscope, 2x 200MHz, 2.5GSPS

302-30-658
FLUKE-190-202-III
2305651
Manufacturer:Fluke

Product specifications
200 MHz
2 
2 mV/div
1.7 ns
100 V/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

1x ScopeMeter
1x Power Adapter
2x Testlead Set
2x Probe
1x Handstrap
1x Hangstrap
1x USB-Cable
1x WiFi Dongle
1x Power Cord Set
1x Carrying Case
1x Li-ion Battery Pack
1x FlukeView Activation Instructions
1x User Manual

Family Information

  • Automatically capture, view and analyse complex waveforms
  • Large, bright color display for easy in-the-field viewing
  • USB and Wi-Fi download for analysing data with FlukeView software
  • Up to four independent floating isolated inputs, up to 1000 V

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 450 x 450 x 140 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 195112021842