EX530A - Handheld LCD Multimeter True RMS, 10 A Max, 10 A Max, 1000 V ac Max
Image is for illustrative purposes only. Please refer to product description.
EX530A - Handheld LCD Multimeter True RMS, 10 A Max, 10 A Max, 1000 V ac Max
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Display Type: LCD Functions Measured: AC Current|Capacitance|DC Voltage|DC Current|Temperature|AC Voltage|Resistance Height: 83 mm Length: 183 mm Maximum AC Current Measurement: 10 A Maximum AC Voltage Measurement: 1000 V ac Maximum DC Current Measurement: 10 A Maximum DC Voltage Measurement: 1000 V Maximum Frequency: 10 MHz Maximum Operating Temperature: 50 °C Minimum Operating Temperature: 0 °C Model Number: EX520A Multimeter Type: Handheld Product Type: Multimeter Resistance Resolution: 40 mOhm Safety Category Level: Steady Safety Category Voltage: 600 V Standards/Approvals: UL|CE True RMS: Yes Weight: 375 g Width: 55 mm
