GW55.A.07.B.001 WiFi Antenna with IPEX Connector, WiFi, 172mmGW55.A.07.B.001
GW55.A.07.B.001 - GW55.A.07.B.001 WiFi Antenna with IPEX Connector, WiFi, 172mm
305-16-969
GW55.A.07.B.001
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
GW55.A.07.B.001 - GW55.A.07.B.001 WiFi Antenna with IPEX Connector, WiFi, 172mm
305-16-969
GW55.A.07.B.001
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Swivel Antenna Physical Form: Baton Cable Length: 172 mm Connector Gender: Male Connector Type: IPEX Directivity: Omni-Directional Gain: 4.2 dB Internal/External: Internal Maximum Frequency: 7.125 GHz Minimum Frequency: 2.4 GHz Number of Bands: 3 Product Type: WiFi Antenna RF Protocols: WiFi Series: GW55 Standards/Approvals: REACH|RoHS
Previous Article Number
708226
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108
