Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Guide Cylinder, 10mm, 800mm/s, 200 ... 1MPa, 60°C, Bore Size 12mm, M5DFM-12-10-P-A-KF

DFM-12-10-P-A-KF - Guide Cylinder, 10mm, 800mm/s, 200 ... 1MPa, 60°C, Bore Size 12mm, M5

301-70-030
DFM-12-10-P-A-KF
1215366
Manufacturer:Festo

Guide Cylinder, 10mm, 800mm/s, 200 ... 1MPa, 60°C, Bore Size 12mm, M5

Image is for illustrative purposes only. Please refer to product description.

DFM-12-10-P-A-KF - Guide Cylinder, 10mm, 800mm/s, 200 ... 1MPa, 60°C, Bore Size 12mm, M5

301-70-030
DFM-12-10-P-A-KF
1215366
Manufacturer:Festo

Product specifications
Screw 
10 mm
1 MPa
200 kPa
DFM 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting.

  • Minimal space requirement
  • Minimal assembly time
  • Choice of supply ports
  • Wide range of mounting options
  • Good protection against torsion High rigidity
  • Maintenance-free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 316 Gram
Dimensions (incl. package) 61 x 60 x 34 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568139933