1 min order
GTI Heatshrink Tubing Kit Box 2:1 BlackGTI-BOX1.6-19BK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
3M™ GTI Heatshrink Tubing Kit Box Black contains thin wall polyolefin heatshrink tubing. The tubing is RoHS compliant with good chemical resistance. It has a shrink ratio of 2:1 with a minimum shrink temperature of 110 °C. Its operating temperature is -55 °C to 135 °C.
- With 150 mm long pieces of thin-walled heat shrink tubing
- Sorts for applications from 1.6 mm to 19 mm
Previous Article Number
346493
Additional information
Country of origin Netherlands (NL)
Manufacturer 3M
Gross weight (incl. package) 550 Gram
Dimensions (incl. package) 280 x 175 x 65 MM
Customs number 3917.3200
UNSPSC (v5.03) 26121603
EAN 8712403529249