1 min order
Grove - SPDT Relay103020012
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Article Information
- Operating current: 185mA
- Switching Voltage: 250VAC/30VDC
- Switching Current: 30A
- Pull-In Voltage(Max): 3.75VDC
- Switch on Time(Max): 15ms
- Release Time(Max): 10ms
Previous Article Number
263032
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 50 x 40 x 20 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628