Green, Red LED 1608 Surface, HSMF-C16x HSMF-C163 Green / Red Pack of 8 rollsHSMF-C163
HSMF-C163 - Green, Red LED 1608 Surface, HSMF-C16x HSMF-C163 Green / Red Pack of 8 rolls
305-22-020
HSMF-C163
Manufacturer:Broadcom
New to us
Image is for illustrative purposes only. Please refer to product description.
HSMF-C163 - Green, Red LED 1608 Surface, HSMF-C16x HSMF-C163 Green / Red Pack of 8 rolls
305-22-020
HSMF-C163
Manufacturer:Broadcom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Dominant Wavelength: 525 nm LED Colour: Green|Red LED Luminosity: 45 mcd Lens Colour: Clear Lens Finish: Clear Lens Shape: Rectangular Maximum Forward Current: 20 mA Maximum Power Dissipation: 52 mW Mount Type: Surface Mount Number of LEDs: 2 Number of Pins: 4 Package Type: 1608 Packaging: Tape and Reel Product Type: LED Series: HSMF-C16x Standards/Approvals: No Viewing Angle: 120 °
Previous Article Number
713822
Additional information
Country of origin Taiwan (TW)
Manufacturer Broadcom
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541.4100
UNSPSC (v5.03) 32111503


