3.6 V Green, Red, Blue LED PLCC Surface, ASMG ASMG-PT00-00001 RGB Reel of 500 piecesASMG-PT00-00001
ASMG-PT00-00001 - 3.6 V Green, Red, Blue LED PLCC Surface, ASMG ASMG-PT00-00001 RGB Reel of 500 pieces
305-19-042
ASMG-PT00-00001
Manufacturer:Broadcom
Image is for illustrative purposes only. Please refer to product description.
ASMG-PT00-00001 - 3.6 V Green, Red, Blue LED PLCC Surface, ASMG ASMG-PT00-00001 RGB Reel of 500 pieces
305-19-042
ASMG-PT00-00001
Manufacturer:Broadcom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Dominant Wavelength: 455 nm|460 nm|525 nm|535 nm|620 nm|630 nm Forward Voltage: 3.6 V LED Colour: RGB Lens Colour: Clear Lens Finish: Clear Lens Shape: Rectangular Maximum Forward Current: 200 mA Maximum Power Dissipation: 125 mW Mount Type: Surface Mount Number of LEDs: 3 Number of Pins: 6 Package Type: PLCC Packaging: Tape and Reel Product Type: LED Series: ASMG Standards/Approvals: RoHS Viewing Angle: 155 °
Previous Article Number
709676
Additional information
Country of origin Taiwan (TW)
Manufacturer Broadcom
Gross weight (incl. package) 124 Gram
Dimensions (incl. package) 252 x 203 x 15 MM
Customs number 8541.4100
UNSPSC (v5.03) 32111503
