Green Panel Mount Indicator, 24 V, Pin Terminal Termination, IP65 Pin TerminalAB-PB-1076
AB-PB-1076 - Green Panel Mount Indicator, 24 V, Pin Terminal Termination, IP65 Pin Terminal
305-23-540
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
AB-PB-1076 - Green Panel Mount Indicator, 24 V, Pin Terminal Termination, IP65 Pin Terminal
305-23-540
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Current: 6 mA IP Rating: IP65 Lens Shape: Round Light Output Colour: Green Mount Hole Size: 22 mm Product Type: Panel Mount Indicator Standards/Approvals: RoHS Termination Type: Pin Terminal Voltage: 24 V
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 127 x 75 x 25 MM
Customs number 8531.8000
UNSPSC (v5.03) 39101601
EAN 5059044622827
