Green 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtM, M, Polyester / Coolmax Pro, Green18091-810-33303M ONE
18091-810-33303M ONE - Green 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtM, M, Polyester / Coolmax Pro, Green
305-21-305
18091-810-33303M ONE
Manufacturer:Mascot Workwear
Image is for illustrative purposes only. Please refer to product description.
18091-810-33303M ONE - Green 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtM, M, Polyester / Coolmax Pro, Green
305-21-305
18091-810-33303M ONE
Manufacturer:Mascot Workwear
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Green Gender: Women Material: 45% Polyester|55% Coolmax Pro Product Type: T-Shirt Series: 18091 Size: M Sleeve Type: Long Standards/Approvals: REACH
Previous Article Number
733701
Additional information
Country of origin Bangladesh (BD)
Manufacturer Mascot Workwear
Gross weight (incl. package) 280 Gram
Dimensions (incl. package) 380 x 290 x 10 MM
Customs number 6109.9000
UNSPSC (v5.03) 46181504
EAN 5711074731305
