1 min order
GPS HAT for Raspberry Pi A+ B+ Pi2 Pi32324
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This new HAT from Adafruit adds our celebrated Ultimate GPS on it, so you can add precision time and location to your Raspberry Pi Model Pi 3, Pi Zero, A+, B+, or Pi 2 & 3
- -165 dBm sensitivity, 10 Hz updates, 66 channels
- Only 20mA current draw
- Built in Real Time Clock (RTC) - slot in a CR1220 backup battery for 7-years or more of timekeeping even if the Raspberry Pi is off!
- PPS output on fix
- Internal patch antenna which works quite well when used outdoors + u.FL connector
- Fix status LED blinks to let you know when the GPS has determined the current coordinates
Previous Article Number
334146
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 65 x 55 x 5 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628