Business
Private
CHFExc. Vat
GPS / GNSS Magnetic Mount Antenna, 3mGPS-14986

GPS-14986 - GPS / GNSS Magnetic Mount Antenna, 3m

301-65-182
GPS-14986
Manufacturer:SparkFun Electronics

New to us
GPS / GNSS Magnetic Mount Antenna, 3m

Image is for illustrative purposes only. Please refer to product description.

GPS-14986 - GPS / GNSS Magnetic Mount Antenna, 3m

301-65-182
GPS-14986
Manufacturer:SparkFun Electronics

Product specifications
3 V
5 V
GPS 
SMA 
38 mm
Antenna 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 120 x 80 x 20 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628