Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery, D, 1.5VGPPCA13AU086
GPPCA13AU086 - Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery, D, 1.5V
305-22-256
GPPCA13AU086
Manufacturer:GP Batteries
New to us
Image is for illustrative purposes only. Please refer to product description.
GPPCA13AU086 - Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery, D, 1.5V
305-22-256
GPPCA13AU086
Manufacturer:GP Batteries
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Size: D Chemistry: Alkaline Manganese Dioxide Height: 61.5 mm IEC Code: LR20 Model Number: GP13A Nominal Voltage: 1.5 V Product Type: D Battery Series: GP Batteries Ultra Alkaline Standards/Approvals: No Termination Type: Flat Contact Weight: 140 g
Previous Article Number
714225
Additional information
Country of origin China (CN)
Manufacturer GP Batteries
Gross weight (incl. package) 298 Gram
Dimensions (incl. package) 108 x 90 x 35 MM
Customs number 8506.1000
UNSPSC (v5.03) 26111700
