M272S - Gossen Metrawatt M272S Handheld Digital Multimeter, 3mA ac Max, 3mA dc Max, 1000V ac Max
Image is for illustrative purposes only. Please refer to product description.
M272S - Gossen Metrawatt M272S Handheld Digital Multimeter, 3mA ac Max, 3mA dc Max, 1000V ac Max
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
AC Current Accuracy: 1.0 + 30 % rdg. + d AC Voltage Accuracy: 0.15 + 10 % rdg Battery Life: 20 h Battery Type: Lithium-Polymer|3.7 V DC Voltage Accuracy: 0.15 + 10 % rdg. + d (300 mV,3 V,30 V)|0.2 + 20 % rdg. + d (300 V,1000 V) Display Type: Digital Functions Measured: Diode|Frequency|AC Voltage|Resistance|Inrush Current|AC Current|DC Voltage|Continuity|Temperature Height: 235 mm Length: 56 mm Maximum AC Current Measurement: 3 mA ac Maximum AC Voltage Measurement: 1000 V ac Maximum DC Current Measurement: 3 mA dc Maximum DC Voltage Measurement: 1000 V Maximum Frequency: 300 kHz Maximum Operating Temperature: 50 °C Maximum Resistance Measurement: 3000 mOhm Minimum Operating Temperature: -10 °C Model Number: M272S Multimeter Type: Handheld Other Measurement Range: -250 to +1372°C (TC E858K)|Capacitance (30 nF to 300 uF)|Temperature: -200 to +850°C Power Source: Lithium-ion Battery|USB Product Type: Multimeter Safety Category Level: CAT IV|CAT III Safety Category Voltage: 1000 V Standards/Approvals: EN 615572|RoHS|EN 60529|EN 615574|EN 615571|EN 610101|DAkkS calibration certificate|EN 610102033|EN 613261 True RMS: Yes Weight: 0.7 kg Width: 105 mm
