Glow in the Dark Plain Anti Slip Tape, 50mm x 18.3m, BeigeRND 605-00006
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Ideal for use highlighting critical areas and especially those prone to power failure.
Family Information
During the daytime glow in the dark non slip tape appears to be a mild green shade, in darkness or any lights out scenario it emits a bright white light. Photoluminescent safety-grip can be charged by either natural or artificial light sources. The duration of the light emission varies according to the amount of light received. It is typically released over a period of a few hours. None of the photoluminescent materials contain any radioactive products, so can be used in many environments.
- The self-adhesive plastic base is photoluminescent
- The grit is held onto the film using a flexible resin; the resin is impregnated with photoluminescent, glow in the dark paste
Article Information
Previous Article Number
299388
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 917 Gram
Dimensions (incl. package) 166 x 166 x 53 MM
Customs number 6805.3000
UNSPSC (v5.03) 46161507
EAN 653415243748