GKS 190 mm1400 W, 230 V 190mm0601623070
0601623070 - GKS 190 mm1400 W, 230 V 190mm
305-19-071
0601623070
Manufacturer:Bosch
New to us
Image is for illustrative purposes only. Please refer to product description.
0601623070 - GKS 190 mm1400 W, 230 V 190mm
305-19-071
0601623070
Manufacturer:Bosch
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Arbor Diameter: 30 mm Blade Diameter: 190 mm Blade Side: Left Maximum Cutting Depth (45°): 50 mm Maximum Cutting Depth (90°): 70 mm Model Number: GKS 190 Motor Type: Brushed Overall Height: 242 mm Overall Length: 380 mm Power Rating: 1400 W Product Type: Saw Series: GKS Speed: 5500 rpm Standards/Approvals: No Voltage: 230 V Weight: 4.2 kg
Previous Article Number
709702
Additional information
Country of origin China (CN)
Manufacturer Bosch
Gross weight (incl. package) 8360 Gram
Dimensions (incl. package) 430 x 335 x 295 MM
Customs number 8467.2200
UNSPSC (v5.03) 47121602
EAN 3165140469753



