GEORGIN 1 Channel Intrinsic Security Power Supply, ATEXBXNE412002
BXNE412002 - GEORGIN 1 Channel Intrinsic Security Power Supply, ATEX
304-93-343
BXNE412002
Manufacturer:GEORGIN
New to us
Image is for illustrative purposes only. Please refer to product description.
BXNE412002 - GEORGIN 1 Channel Intrinsic Security Power Supply, ATEX
304-93-343
BXNE412002
Manufacturer:GEORGIN
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Barrier Type: Galvanic Barrier Hazardous Area Certification: IECEx/ATEX IP Rating: IP54 Maximum Operating Temperature: 60 °C Maximum Safety Current: 272 mA Maximum Safety Voltage: 27.9 V Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Product Type: Intrinsic Security Power Supply Series: BXNE 4*-5*-6*-7* Standards/Approvals: EN/CEI 60079-0|EN/CEI 61010-1|IEC 61508|EN 60079-15|EN/CEI 60079-11|EN/CEI 61000-6-2|EN/CEI 61326|EN 60079-0 Supply Voltage: 110/230 V ac ±10% (48 to 62 Hz)|21.6/53 V dc Terminal Type: Plug-In Cage Clamp
Previous Article Number
685934
Additional information
Country of origin France (FR)
Manufacturer GEORGIN
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 135 x 120 x 22 MM
Customs number 8504.3100
UNSPSC (v5.03) 41113637


