1 min order
Genesys ZU Development Board with Zynq Ultrascale+ MPSoC for Video Processing410-383-5EV
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Surveillance
- Machine vision
- Video processing
- Interactive display
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Genesys ZU-5EV is designed with high-definition video in mind, and is ideal for multimedia,
automotive ADAS, surveillance, and other embedded vision applications. The board features a Xilinx Zynq UltraScale+
MPSoC (Multi-Processing System on Chip) EV device. Includes FMC Gigabit expansion ports, Pmod and high-speed SYZYGY-compliant expansion module ports, enabling flexible expansion and easy access to a wide ecosystem of add-on modules, perfect for silicon evaluation and rapid prototyping.
- Quad-core ARM Cortex-A53 MPCore application processor at up to 1.5 GHz
- Dual-core ARM Cortex-R5 MPCore real-time processor at up to 600 MHz
- 256k logic cells
- 1248 DSP slices
- 4 clock management tiles
- H.264/H.265 video codec support
- 10 Gbps ethernet
- 4 Pmod ports
Previous Article Number
459270
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 1875 Gram
Dimensions (incl. package) 280 x 376 x 83 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628