GCL 2-15 G 650 nm Laser Colour Green Laser Level2 Green0601066J00
0601066J00 - GCL 2-15 G 650 nm Laser Colour Green Laser Level2 Green
305-22-054
0601066J00
Manufacturer:Bosch
New to us
Image is for illustrative purposes only. Please refer to product description.
0601066J00 - GCL 2-15 G 650 nm Laser Colour Green Laser Level2 Green
305-22-054
0601066J00
Manufacturer:Bosch
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Alignment Level: Yes Battery Type: AA Height: 106 mm Laser Beam coverage: 4 ° Laser Class: Class 2 Laser Colour: Green Laser Wavelength: 650 nm Length: 112 mm Levelling Accuracy: ±0.3 mm/m Levelling Type: Self-Levelling Maximum Operating Temperature: -10 °C Minimum Operating Temperature: -10 °C Model Number: GCL 2-15 G Number of Lasers: 2 Power Source: Battery Product Type: Laser Level Series: GCL 2-15 G Standards/Approvals: No Waterproof IP Rating: IP54 Weight: 0.49 kg Width: 130 mm Working Environment: Indoor and Outdoor Working Range: 15 m
Previous Article Number
713855
Additional information
Country of origin China (CN)
Manufacturer Bosch
Gross weight (incl. package) 2150 Gram
Dimensions (incl. package) 389 x 326 x 129 MM
Customs number 9015.1000
UNSPSC (v5.03) 27111802
EAN 3165140869553




